Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
Eaton 500A Bolted Tag Fuse, MMT, 500 V dc, 690V ac, 85mm
RS Stock No.:
182-1430
Mfr. Part No.:
500MMT
Brand:
Eaton
View all Tag Fuses
4 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$1,336.12
(exc. GST)
$1,469.73
(inc. GST)
Units
Per unit
1 - 24
$1,336.12
25 - 49
$1,282.75
50 +
$1,229.38
RS Stock No.:
182-1430
Mfr. Part No.:
500MMT
Brand:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - Eaton 500MMT
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Fuse-link, high speed, 500 A, AC 690 V, DC 350 V, 83 x 113 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
500A
Fuse Size
MMT
Voltage Rating
500 V dc, 690V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
85mm
Application Category
aR
Tag Width
25.4mm
Fuse Speed
T
Overall Length
113mm
Tag Type
Bolted
Body Diameter
38mm
Tag Orientation
Centred
Body Length
50mm
Series
Eaton Bussman
Fuse Dimensions
38 x 50mm
Related links
Square Body Fuses
Eaton 355A Bolted Tag Fuse 500 V dc 85mm
ABB 40A Tag Fuse, 690V
ABB 16A Tag Fuse, 690V
ABB 32A Tag Fuse, 690V
Eaton 280A Bolted Tag Fuse 500 V dc 85mm
Eaton 315A Bolted Tag Fuse 500 V dc 85mm
Eaton 400A Bolted Tag Fuse 500 V dc 85mm