Eaton 4A Bolted Tag Fuse, A2, 550V ac, 73mm
- RS Stock No.:
- 181-8886
- Mfr. Part No.:
- AAO4
- Brand:
- Eaton
107 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.52
(exc. GST)
$55.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $50.52 |
5 - 9 | $49.27 |
10 + | $48.51 |
- RS Stock No.:
- 181-8886
- Mfr. Part No.:
- AAO4
- Brand:
- Eaton
Related links
- Eaton 4A Bolted Tag Fuse, A2, 550V ac, 73mm
- Eaton 4A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm
- Eaton 2A Bolted Tag Fuse, A2, 550V ac, 73mm
- Mersen 4A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm
- Mersen 4A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
- Eaton 6A British Standard Fuse, A2, 550V ac, 73mm
- Eaton 32A British Standard Fuse, A2, 550V ac, 73mm