Eaton 16A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- RS Stock No.:
- 181-8683
- Mfr. Part No.:
- AD16
- Brand:
- Eaton
Price (ex. GST) Each
$34.27
(exc. GST)
$37.70
(inc. GST)
45 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $34.27 |
5 - 9 | $33.68 |
10 + | $33.06 |
- RS Stock No.:
- 181-8683
- Mfr. Part No.:
- AD16
- Brand:
- Eaton
Related links
- Eaton 16A Bolted Tag Fuse 550V ac, 111.5mm
- Eaton 20A Bolted Tag Fuse 550V ac, 111.5mm
- Eaton 32A Bolted Tag Fuse 500V ac, 111.5mm
- Eaton 16A Bolted Tag Fuse 550V ac
- Mersen 16A Bolted Tag Fuse 250 V dc 73mm
- Eaton 16A Bolted Tag Fuse 35mm
- Eaton 16A Bolted Tag Fuse 690V ac, 64.3mm
- Eaton 16A Bolted Tag Fuse 690V ac, 64.3mm