Eaton 20A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- RS Stock No.:
- 181-8471
- Mfr. Part No.:
- AD20
- Brand:
- Eaton
Bulk discount available
Price (ex. GST) 1 Box of 20
$831.00
(exc. GST)
$914.10
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | $831.00 | $41.55 |
5 + | $747.90 | $37.395 |
**price indicative
- RS Stock No.:
- 181-8471
- Mfr. Part No.:
- AD20
- Brand:
- Eaton
Related links
- Eaton 20A Bolted Tag Fuse 550V ac, 111.5mm
- Eaton 16A Bolted Tag Fuse 550V ac, 111.5mm
- Mersen 20A Bolted Tag Fuse 250 V dc 73mm
- Eaton 20A Bolted Tag Fuse 550V ac
- Eaton 800A Bolted Tag Fuse 250 V dc 134.5mm
- Eaton 32A Bolted Tag Fuse 500V ac, 111.5mm
- Eaton 560A Bolted Tag Fuse 400 V dc 134mm
- Eaton 630A Bolted Tag Fuse 400 V dc 134mm