Eaton 20A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- RS Stock No.:
- 181-8668
- Mfr. Part No.:
- AD20
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.42
(exc. GST)
$141.26
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $128.42 |
5 - 9 | $125.21 |
10 + | $123.27 |
- RS Stock No.:
- 181-8668
- Mfr. Part No.:
- AD20
- Brand:
- Eaton
Related links
- Eaton 20A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- Eaton 16A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- Mersen 20A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm
- Eaton 20A Bolted Tag Fuse, F2, 550V ac
- Eaton 800A Bolted Tag Fuse, C3, 250 V dc, 550V ac, 134.5mm
- Eaton 32A Bolted Tag Fuse, 250 V dc, 500V ac, 111.5mm
- Mersen 32A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm
- Mersen 16A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm