Eaton 32A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- RS Stock No.:
- 181-8641
- Mfr. Part No.:
- STD32
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$49.09
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.09 | - |
| 5 - 9 | $47.81 | $6.40 |
| 10 + | $47.17 | $19.20 |
*price indicative
- RS Stock No.:
- 181-8641
- Mfr. Part No.:
- STD32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | 12 x 47 mm | |
| Voltage | 240V ac | |
| Standards/Approvals | RoHS, IEC 60269, CE | |
| Fixing Centres | 35 mm | |
| Tag Width | 11mm | |
| Fuse Speed | M | |
| High Rupture Capacity | Yes | |
| Length | 24mm | |
| Overall Length | 47mm | |
| Tag Orientation | Offset | |
| Diameter | 12mm | |
| Width | 13mm | |
| Height | 12mm | |
| Series | STD | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size 12 x 47 mm | ||
Voltage 240V ac | ||
Standards/Approvals RoHS, IEC 60269, CE | ||
Fixing Centres 35 mm | ||
Tag Width 11mm | ||
Fuse Speed M | ||
High Rupture Capacity Yes | ||
Length 24mm | ||
Overall Length 47mm | ||
Tag Orientation Offset | ||
Diameter 12mm | ||
Width 13mm | ||
Height 12mm | ||
Series STD | ||
- COO (Country of Origin):
- IN
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 32 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
- RS Stock No. 1818576
- Mfr. Part No. STD2
1 Box of 20
$604.39
- RS Stock No. 1818454
- Mfr. Part No. STD6
1 Box of 20
$604.39
Related links
- Eaton 32A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 16A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 6A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 2A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 20A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 32A Tag Fuse 12 x 47 mm 240V
- Eaton 20A Tag Fuse 12 x 47 mm 240V
- Eaton 16A Tag Fuse 12 x 47 mm 240V











