Eaton 20A Bolted Tag Fuse F2 415V ac, 58.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 box of 20 units)*

$1,204.49

(exc. GST)

$1,324.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$1,204.49$60.225-
5 +$1,084.04$54.20210%

*price indicative

RS Stock No.:
181-8554
Mfr. Part No.:
NSD20M32
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bolted Tag Fuse

Current Rating

20A

Fuse Size

F2

Voltage

415V ac

Standards/Approvals

CE, BS 88, RoHS, IEC 60269-2

Fixing Centres

58.2 mm

Application Category

gM

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

58.5mm

Length

34.5mm

Tag Orientation

Offset

Width

13.8mm

Height

13.8mm

Diameter

17.5mm

Series

NSD

COO (Country of Origin):
IN
Eaton F1 fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.

Fuse-link, LV, 20 A, AC 550 V 88/F1, 14 x 59 mm, gM , 20M32

Good peak let-through current limitation

1:1:6 Selective coordination ratio between “minor” and “major” fuse

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy