- RS Stock No.:
- 181-8508
- Mfr. Part No.:
- 15ET
- Brand:
- Eaton
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$69.234
(exc. GST)
$76.157
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $69.234 | $692.34 |
50 + | $62.31 | $623.10 |
*price indicative |
- RS Stock No.:
- 181-8508
- Mfr. Part No.:
- 15ET
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 15 A, AC 690 V, DC 500 V 88, 19 x 77 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | F |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Tag Type | Bolted |
Body Diameter | 17.1mm |
Body Length | 48mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.1 x 48mm |
Series | Eaton Bussman |