- RS Stock No.:
- 258-9605
- Mfr. Part No.:
- 1SCA022701R2310
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$48.55
(exc. GST)
$53.41
(inc. GST)
Units | Per unit |
1 + | $48.55 |
- RS Stock No.:
- 258-9605
- Mfr. Part No.:
- 1SCA022701R2310
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1SCA022701R2310
The ABB HRC fuse link has size of NH1, aM. It has 30 x 135 x 65 mm dimensions.
IEC 60269 standard
Rated current of 100 A
Rated current of 100 A
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Voltage Rating | 500V |