- RS Stock No.:
- 250-4382
- Mfr. Part No.:
- 1SCA022661R8330
- Brand:
- ABB
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 3
$50.10
(exc. GST)
$55.11
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $50.10 | $16.70 |
*price indicative |
- RS Stock No.:
- 250-4382
- Mfr. Part No.:
- 1SCA022661R8330
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 4A current and has 1.5 W power loss.
Continuous operation
Fuse Size NH000
DIN-type fuse link
Fuse Size NH000
DIN-type fuse link
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 690V |
Fuse Standard | CE |