- RS Stock No.:
- 181-8499
- Mfr. Part No.:
- NSD32M40
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 20
$1,720.00
(exc. GST)
$1,892.00
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,720.00 | $86.00 |
5 + | $1,548.00 | $77.40 |
*price indicative |
- RS Stock No.:
- 181-8499
- Mfr. Part No.:
- NSD32M40
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton F1 fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, LV, 32 A, AC 415 V 88/F2, 18 x 59 mm, gM , 32M40
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gM |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.5mm |
Tag Type | Blade |
Body Diameter | 17.5mm |
Body Length | 34.5mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.5 x 34.5mm |
Series | Eaton Bussman |