Eaton 50A British Standard Fuse, LET, 150 V dc, 240V ac, 41.8mm

Bulk discount available

Subtotal (1 unit)*

$40.55

(exc. GST)

$44.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$40.55
50 - 249$40.21
250 +$33.09

*price indicative

RS Stock No.:
156-8822
Mfr. Part No.:
50LET
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

LET

Voltage Rating

150 V dc, 240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

41.8mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

56mm

Body Diameter

17.7mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

26.2mm

Body Height

19.1mm

Fuse Dimensions

17.7 x 26.2mm

RoHS Status: Exempt

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range


Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits


• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse

Eaton British Standard Fuse, LET, 50A 50LET


Looking for a simple and compact device for circuit protection? This low-voltage, general-purpose electrical fuse from the Eaton range will do the job efficiently. It works by cutting off current flow in the event of a fault, preventing overcurrent from getting to your equipment.
With a compact overall length of 56mm, this component can fit into small circuit setups. Its voltage capacity of 240V AC makes it an ideal choice for circuit protection in domestic environments such as homes and small offices.

Features & Benefits


• FF fuse speed for quick and sensitive response to faulty currents
• Offset tags for attachment to insulating fuse holders
• High rupture capacity for dependable performance
• High thermal tolerance to prevent arcing during short circuits

What's meant by the 'power dissipation' of a fuse?


When a current passes through a fuse, a small amount of energy in the form of heat is given off. This is known as ’power dissipation’ or ’watts loss’ and is measured in watts.

What's the difference between an F speed fuse and an FF speed fuse?


An F speed fuse is considered fast-acting and an FF fuse is very fast-acting.

Note

Eaton formerly known as Bussmann

Related links