SIBA 400A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 421-823
- Mfr. Part No.:
- 20-004-13/400A
- Brand:
- SIBA
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.56
(exc. GST)
$57.82
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $52.56 |
50 - 249 | $51.93 |
250 + | $50.99 |
- RS Stock No.:
- 421-823
- Mfr. Part No.:
- 20-004-13/400A
- Brand:
- SIBA
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- SIBA 315A Centred Tag Fuse, NH2, 500V ac
- SIBA 355A Centred Tag Fuse, NH2, 500V ac
- Eaton 400A Centred Tag Fuse, NH2, 500V ac
- Siemens 400A Centred Tag Fuse, NH2, 500V ac
- Eaton 400A Centred Tag Fuse, NH2, 690V ac
- Siemens 400A Centred Tag Fuse, NH2, 690V ac
- Eaton 400A Centred Tag Fuse, NH2, 690V
- Siemens 400A Centred Tag Fuse, NH2, 69V