Siemens 16A NH Fuse, NH1, 440 - 500V ac/dc
- RS Stock No.:
- 269-8311
- Mfr. Part No.:
- 3NA7105
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$27.57
(exc. GST)
$30.33
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $27.57 | $82.71 |
*price indicative
- RS Stock No.:
- 269-8311
- Mfr. Part No.:
- 3NA7105
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse is used for installation systems in non-residential, commercial and industrial buildings as well as in systems of power supply companies, thereby protect essential building parts and plants. The LV HRC fuse is fuse system designed for operation by experts. There are no constructional requirements for non-interchangeability of rated current and touch protection.
Live grip lugs
Equipped with silver-plated contact pins
Combined indicator
NH1 operating class
Equipped with silver-plated contact pins
Combined indicator
NH1 operating class
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | NH1 |
Voltage Rating | 440 - 500V ac/dc |
Related links
- Siemens 20A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 40A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 35A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 25A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 250A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 16A NH Fuse, NH000, 440 - 500V ac/dc
- Siemens 224A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 16A NH Fuse, NH0, 440 - 500V ac/dc