Eaton 200A NH Fuse 63 x 40 x 135 mm 690V ac

Subtotal (1 pack of 3 units)*

$68.51

(exc. GST)

$75.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$68.51$22.837

*price indicative

RS Stock No.:
252-963
Mfr. Part No.:
200NHG1B-690 NH FUSE 200A 690V gG SIZE 1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Product Type

NH Fuse

Fuse Size

63 x 40 x 135 mm

Voltage

690V ac

Standards/Approvals

RoHS, CE

Application Category

Wind, Industrial, Utilities, Solar Applications

Length

135mm

Width

40mm

Height

63mm

Series

200NHG

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is engineered for superior performance and reliability in industrial applications. Designed to handle up to 200A at 690V, it features a combination fuse status indicator that provides clear operational feedback. The construction includes robust ceramic materials and metal gripping lugs, ensuring longevity even in demanding conditions. With a breaking capacity of 120 kA and a rated switching capacity of 120 kAIC, this fuse is suitable for a variety of applications ranging from utilities to renewable energy systems. Its compact square body design with knife blade contacts facilitates easy installation and compatibility with various fuse bases. Enhanced by its RoHS compliance and CE marking, this fuse meets stringent safety standards, making it a reliable choice for professionals seeking quality and efficiency.

Live gripping lug ensures secure connections

Ceramic body construction enhances durability

Compact NH1 size allows for space-saving installations

Provides clear operational visibility with a fuse status indicator

Designed for use in heating, ventilation, and industrial sectors

Compatible with a range of NH fuse bases and accessories

Utilization category suited for both cable and equipment protection

Resilient against electrical fluctuations in demanding environments

Conforms to international safety standards for peace of mind

Versatile application across utilities, solar, and wind industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy