Eaton 16A NH Fuse 51 x 21 x 79 mm 690V ac
- RS Stock No.:
- 241-364
- Mfr. Part No.:
- 16NHM000B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$133.95
(exc. GST)
$147.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.95 | $44.65 |
*price indicative
- RS Stock No.:
- 241-364
- Mfr. Part No.:
- 16NHM000B-690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 16A | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | CE, DIN 460, IEC 60691, RoHS, IEC 6069 | |
| Application Category | NH Fuse Links, Bases & Gear | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 16A | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 690V ac | ||
Standards/Approvals CE, DIN 460, IEC 60691, RoHS, IEC 6069 | ||
Application Category NH Fuse Links, Bases & Gear | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to provide reliable protection in industrial applications, ensuring optimal performance in demanding environments. With a robust breaking capacity of 120 kA and a voltage rating of 690 V, the fuse is built to handle significant electrical loads while maintaining safety standards. Its combination fuse status indicator enhances operational efficiency by clearly displaying the fuse status, allowing for easy monitoring. The fuse is constructed from durable materials, ensuring longevity and resilience. Ideal for use with various switchgear, this product showcases outstanding versatility while meeting stringent compliance requirements.
Equipped with a combination fuse status indicator for quick status checks
Designed for use in industrial settings, enhancing operational reliability
Features metal gripping lugs that ensure secure connections
Constructed with a ceramic body for superior insulation and strength
Offers a compact square body design with knife blade contacts
Works effectively within a wide frequency range, accommodating many systems
Meets key international certifications for quality assurance
Rated for AC operation, tailored for modern electrical systems
Optimised construction size for easy integration with existing equipment
Related links
- Eaton 16A NH Fuse NH000 690V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 6A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 10A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 40A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 690V ac
