Eaton 16A Tag Fuse NH000 690V
- RS Stock No.:
- 241-363
- Mfr. Part No.:
- 16NHG000B-690 NH FUSE 16A 690V SIZE 000 GG MGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$30.48
(exc. GST)
$33.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.48 | $10.16 |
*price indicative
- RS Stock No.:
- 241-363
- Mfr. Part No.:
- 16NHG000B-690 NH FUSE 16A 690V SIZE 000 GG MGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V | |
| Standards/Approvals | IEC 6069, DIN 460, CE, RoHS, IEC 60691 | |
| Application Category | Utilities, Solar Applications, Industrial, Wind | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Overall Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 690V | ||
Standards/Approvals IEC 6069, DIN 460, CE, RoHS, IEC 60691 | ||
Application Category Utilities, Solar Applications, Industrial, Wind | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Overall Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
Eaton Tag Fuse, 16A Current Rating, 690V Voltage - 16NHG000B-690 NH FUSE 16A 690V SIZE 000 GG MGL
This tag fuse provides overcurrent protection for electrical systems operating up to 690 V. Designed for use in demanding utility and industrial environments, it interrupts fault currents rapidly to protect equipment and conductors. The device is suitable where a Compact NH000 form factor and clear labelling are required for safe installation and service.
Features and Benefits:
• 16A rated current for precise circuit protection and load matching
• GG high-speed characteristic for Rapid fault clearing
• High rupturing capacity to manage large fault energies
• Compliance with IEC 60691 supports standardised performance
• RoHS and CE conformity reduces hazardous substance concerns
• GG high-speed characteristic for Rapid fault clearing
• High rupturing capacity to manage large fault energies
• Compliance with IEC 60691 supports standardised performance
• RoHS and CE conformity reduces hazardous substance concerns
Applications
• Suitable for photovoltaic arrays in utility-scale solar installations
• Ideal for protection in wind turbine electrical systems
• Used with industrial switchgear and distribution panels
• Can be used in utility substations and power distribution networks
• Suitable for solar system strings requiring NH000 cartridge fusing
• Ideal for protection in wind turbine electrical systems
• Used with industrial switchgear and distribution panels
• Can be used in utility substations and power distribution networks
• Suitable for solar system strings requiring NH000 cartridge fusing
What mounting profile does it use for NH form holders?
It is built to fit NH000-size holders and compatible mounting systems designed for that cartridge footprint.
How does the fuse behaviour affect downstream protection coordination?
The GG speed ensures Rapid interruption of high short-circuit currents, enabling selective upstream device coordination when time–current characteristics are applied.
Which international standards apply to its construction and testing?
It meets IEC 60691 and related IEC requirements for fuse design and performance, and it adheres to DIN 460 dimensional conventions.
What environmental compliance is met for hazardous materials?
The component conforms to RoHS requirements, limiting specific restricted substances in its manufacture.
