Eaton 160A NH Fuse 58 x 30 x 79 mm 400V ac
- RS Stock No.:
- 240-193
- Mfr. Part No.:
- 160NHG00B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.51 | $12.17 |
*price indicative
- RS Stock No.:
- 240-193
- Mfr. Part No.:
- 160NHG00B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 160A | |
| Fuse Size | 58 x 30 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, RoHS Compliant, CE marked, IEC 60269-2 | |
| Application Category | Wind, Solar Applications, Industrial, Utilities | |
| Length | 79mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 160NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 160A | ||
Fuse Size 58 x 30 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, RoHS Compliant, CE marked, IEC 60269-2 | ||
Application Category Wind, Solar Applications, Industrial, Utilities | ||
Length 79mm | ||
Height 58mm | ||
Width 30mm | ||
Series 160NH | ||
The Eaton low voltage NH fuse from Eaton is designed for reliable performance in industrial applications. With its exceptional breaking capacity of 120 kA, it ensures optimal protection for equipment and facility operations. Built with dual indicator features, it allows easy monitoring of the fuse status, enhancing operational safety. The robust construction includes a ceramic body with knife blade contacts, promoting durability and effective heat dissipation. This fuse meets various compliance standards, making it a trusted choice for utilities, solar, and wind applications. Its compact design (NH00 size) ensures easy installation across multiple settings, offering flexibility without compromising on performance.
Offers dual indicator features for enhanced fuse status monitoring
Engineered for high breaking capacity, ensuring superior protection of critical equipment
Compatible with a range of bases and accessories for versatile application
Constructed with a ceramic body that aids in thermal management and longevity
Supports both cable and equipment protection with its characteristic gL/gG ratings
Designed to fit seamlessly into existing setups, simplifying maintenance and replacements
Complies with international standards, ensuring reliability in various environments
Reduces operational downtime thanks to its robust and reliable construction
