Siemens 35A Tag Fuse NH1 400V ac

Subtotal (1 pack of 3 units)*

$85.99

(exc. GST)

$94.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$85.99$28.663

*price indicative

RS Stock No.:
143-907
Mfr. Part No.:
3NA6114-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

35A

Fuse Type

LV HRC

Product Type

Tag Fuse

Fuse Size

NH1

Voltage

400V ac

Standards/Approvals

EAC, IEC 81346-2, IEC 60947-2, EN 60269-1, CE, UKCA

Fuse Speed

GG

Minimum Operating Temperature

-5°C

Fuse Characteristics

Non-corroding

Length

120mm

Overall Length

120mm

Maximum Operating Temperature

40°C

Height

202mm

Width

102mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links