Grey Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- RS Stock No.:
- 917-4116
- Mfr. Part No.:
- SKHCBGA010
- Brand:
- Alps Alpine
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.504
(exc. GST)
$1.654
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $1.504 | $15.04 |
*price indicative
- RS Stock No.:
- 917-4116
- Mfr. Part No.:
- SKHCBGA010
- Brand:
- Alps Alpine
Related links
- Grey Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- Blue Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- Grey Cap Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Grey Cap Tactile Switch, SPST 50 mA Snap-In
- Red Cap Tactile Switch, SPST 50 mA Snap-In
- Short Tactile Switch, SPST 50 mA 3mm PCB
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount