- RS Stock No.:
- 917-4093
- Mfr. Part No.:
- SKHUQHE010
- Brand:
- Alps Alpine
120 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $1.717 | $17.17 |
50 - 90 | $1.664 | $16.64 |
100 - 240 | $1.61 | $16.10 |
250 - 490 | $1.578 | $15.78 |
500 + | $1.545 | $15.45 |
*price indicative |
- RS Stock No.:
- 917-4093
- Mfr. Part No.:
- SKHUQHE010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SKHU Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 1.05mm |
Actuator Colour | Brown |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.3mm |
Dimensions | 6.2 x 6.3mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 1.57 N |
Voltage Rating | 12V dc |
Height | 3.1mm |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 50000Cycles |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09