IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- RS Stock No.:
- 894-9095
- Mfr. Part No.:
- KSC321G LFS
- Brand:
- C & K
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.611
(exc. GST)
$0.672
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $0.611 | $6.11 |
*price indicative
- RS Stock No.:
- 894-9095
- Mfr. Part No.:
- KSC321G LFS
- Brand:
- C & K
Related links
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount