Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Keyboard & Keypad Switches
/
Tactile Switches
C & K IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
RS Stock No.:
257-0648
Mfr. Part No.:
KSC321G LFS
Brand:
C & K
View this category
Discontinued product
RS Stock No.:
257-0648
Mfr. Part No.:
KSC321G LFS
Brand:
C & K
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - KSC321G LFS
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The C & K tactile switch has 50 mA current rating and 32 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
Positive tactile feeling
J or G terminations
Various heights
IP67 degree of protection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Attribute
Value
Contact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Off On
Actuator Colour
Silver
Actuator Type
Momentary
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP67