Omron IP67 White Tactile Switch Plunger, 0.75 mm, SPST 50mA 24 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$7.19

(exc. GST)

$7.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 245$1.438$7.19
250 - 495$1.432$7.16
500 - 995$1.406$7.03
1000 - 2695$1.366$6.83
2700 +$1.334$6.67

*price indicative

Packaging Options:
RS Stock No.:
794-4073
Mfr. Part No.:
B3W-4000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

White

Length

6.6mm

Actuator Length

0.75mm

Width

6mm

Illuminated

No

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Actuator Orientation

Straight

Actuator Style

Plunger

Switch Configuration

Off-Mom

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

IP Rating

IP67

Series

B3W4

Operating Force

1.96N

Height

3.4mm

Mechanical Life

3000000Operations

COO (Country of Origin):
CN

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)


Internal sealed construction allows immersion cleaning with alcohol solvents after soldering

Snap-action contact construction for a positive click action

Tactile


Related links