- RS Stock No.:
- 794-4061
- Mfr. Part No.:
- B3SL-1020P
- Brand:
- Omron
495 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.852
(exc. GST)
$2.037
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.852 | $9.26 |
*price indicative |
- RS Stock No.:
- 794-4061
- Mfr. Part No.:
- B3SL-1020P
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Surface Mounting, Middle Stroke Tactile Switch - B3SL Series
6 mm x 6 mm middle stroke switch
Crisp clicking action
Rubber plunger
Crisp clicking action
Rubber plunger
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Type | Plunger |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 1.96 N |
Mechanical Life | 100000Operations |
Operating Temperature Range | -25 → +90°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
- IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc PCB