C & K IP50 Grey Tactile Switch, 0.75 mm, SPST 12 V dc, Snap-in

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$1.21

(exc. GST)

$1.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$1.21
50 - 249$1.16
250 - 999$1.11
1000 - 3999$1.06
4000 +$1.00

*price indicative

Packaging Options:
RS Stock No.:
793-1677
Mfr. Part No.:
KSR251G LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Length

0.75mm

Length

7.3mm

Illuminated

No

Mount Type

Snap-in

Contact DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP50

Operating Force

4.5N

Height

2.5mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

KSR series Subminiature Tact Switch for SMT


2 types of contacts available: Gold (1 VA) or silver (0.2 VA)

Range of 4 actuation forces

Gullwing terminations

Rubber actuator

Momentary action N.O

IP50 sealed

Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc

Tactile


Related links