Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- RS Stock No.:
- 785-6434
- Mfr. Part No.:
- 434123025816
- Brand:
- Wurth Elektronik
66 In AU stock for next working day delivery
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $0.89
You pay
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.85 |
- RS Stock No.:
- 785-6434
- Mfr. Part No.:
- 434123025816
- Brand:
- Wurth Elektronik
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Black Tactile Switch, SPST 50 mA @ 12 V dc 3mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole