Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- RS Stock No.:
- 785-6285
- Mfr. Part No.:
- 430186095716
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.02 |
| 25 - 49 | $1.01 |
| 50 - 99 | $0.99 |
| 100 - 399 | $0.97 |
| 400 + | $0.96 |
*price indicative
- RS Stock No.:
- 785-6285
- Mfr. Part No.:
- 430186095716
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 6.1mm | |
| Actuator Colour | Black | |
| Actuator Type | Tactile | |
| Length | 6.5mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.5mm | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Height | 9.5mm | |
| Voltage Rating | 12V dc | |
| Operating Force | 160 g | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Stainless Steel | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 6.1mm | ||
Actuator Colour Black | ||
Actuator Type Tactile | ||
Length 6.5mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.5mm | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 9.5mm | ||
Voltage Rating 12V dc | ||
Operating Force 160 g | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Stainless Steel | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
Tactile Switch Through Hole WS-TST
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Tactile
Related links
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Surface Mount
- Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 3.6mm Through Hole
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
