Wurth Elektronik Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 785-6358
- Mfr. Part No.:
- 431151008826
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$0.82
(exc. GST)
$0.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.82 |
*price indicative
- RS Stock No.:
- 785-6358
- Mfr. Part No.:
- 431151008826
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Length | 5mm | |
| Width | 5mm | |
| Dimensions | 5 x 5 x 0.8mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 20 mA | |
| Operating Force | 260 g | |
| Voltage Rating | 15V dc | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Stainless Steel | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Length 5mm | ||
Width 5mm | ||
Dimensions 5 x 5 x 0.8mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
Operating Force 260 g | ||
Voltage Rating 15V dc | ||
Height 0.8mm | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Stainless Steel | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
Tactile Switch WS-TSS
Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Tactile
Related links
- Wurth Elektronik Tactile Switch, SPST 20 mA Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Black SPST 20 mA Surface Mount
- Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- RS PRO Power Cord, 2m
