Black Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- RS Stock No.:
- 785-6349
- Mfr. Part No.:
- 430481025816
- Brand:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$0.89
(exc. GST)
$0.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.89 |
- RS Stock No.:
- 785-6349
- Mfr. Part No.:
- 430481025816
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Washable SMD
Stainless Steel contacts with silver cladding
Polyimide Tape seal
Stainless Steel cover
Polyimide Tape seal
Stainless Steel cover
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.5mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 2.5mm |
Voltage Rating | 12V dc |
Operating Force | 160 g |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 1000000Cycles |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Related links
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Clear Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 3mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount