- RS Stock No.:
- 495-2107
- Mfr. Part No.:
- 3ASH9
- Brand:
- MEC
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.55
(exc. GST)
$6.11
(inc. GST)
Units | Per unit |
1 - 24 | $5.55 |
25 - 99 | $5.50 |
100 - 249 | $5.38 |
250 - 499 | $5.23 |
500 + | $5.10 |
- RS Stock No.:
- 495-2107
- Mfr. Part No.:
- 3ASH9
- Brand:
- MEC
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3A Switches
SPNO momentary action
Sealed to IP67
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Plunger |
Length | 15.1mm |
Width | 15.1mm |
Dimensions | 15.1 x 15.1mm |
Illuminated | No |
Mounting Type | PCB |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Height | 12.2mm |
Voltage Rating | 24V dc |
Operating Temperature Range | -40 → +160°C |
Contact Material | Gold, Silver |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |
Related links
- IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc 2.6mm
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09