Tactile Switch, SPST 20 mA
- RS Stock No.:
- 756-1681
- Mfr. Part No.:
- EVQ6P6B40
- Brand:
- Panasonic
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.523
(exc. GST)
$0.575
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.523 | $5.23 |
*price indicative
- RS Stock No.:
- 756-1681
- Mfr. Part No.:
- EVQ6P6B40
- Brand:
- Panasonic
Related links
- Tactile Switch, SPST 20 mA Surface Mount
- Push Plate Tactile Switch, SPST 20 mA 0.58mm
- White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
- Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Natural Tactile Switch, SPST 20 mA @ 15 V dc 2.1mm
- Blue Push Plate Tactile Switch, SPST 20 mA 2.5mm