TE Connectivity Black Tactile Switch Button, 1.4 mm, SPST 50mA 24 V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.21

(exc. GST)

$2.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$0.442$2.21
250 - 495$0.432$2.16
500 +$0.43$2.15

*price indicative

Packaging Options:
RS Stock No.:
718-2415
Mfr. Part No.:
FSM4JRT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

1.4mm

Length

6mm

Width

6mm

Illuminated

No

Contact DC Voltage

24V dc

Actuator Style

Button

Mount Type

Surface

Minimum Operating Temperature

-35°C

Actuator Orientation

Vertical

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Series

FSM

Standards/Approvals

RoHS

Operating Force

2.206N

Height

5mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy