- RS Stock No.:
- 336-7766
- Mfr. Part No.:
- SKPFAA
- Brand:
- Alps Alpine
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.038
(exc. GST)
$2.242
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.038 | $10.19 |
50 - 245 | $2.034 | $10.17 |
250 + | $2.018 | $10.09 |
*price indicative |
- RS Stock No.:
- 336-7766
- Mfr. Part No.:
- SKPFAA
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKPF Series
Tactile switch of 9mm per side and key-touch with soft feeling
Using a part of output terminal as jumper lead possible
Heavy operating force and long lifetime type for vertical mounting needs
Snap-in type allows direct mounting on PCB
Using a part of output terminal as jumper lead possible
Heavy operating force and long lifetime type for vertical mounting needs
Snap-in type allows direct mounting on PCB
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Plunger |
Contact Current Rating | 5 mA@ 12 V dc |
Operating Force | 3.92 N |
Minimum Operating Temperature | -40°C |
Contact Material | Carbon |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90°C |
Related links
- Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09