Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 336-7081
- Mfr. Part No.:
- SKHLLB
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7081
- Mfr. Part No.:
- SKHLLB
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKHL Series
Snap-in type allows direct mounting on PCB and increases density of mounting components
Contact point compatible with auto-dip
Contact point compatible with auto-dip
![](https://media.rs-online.com/t_line/LJ336706-01.gif)
![](https://media.rs-online.com/t_line/LJ336706-02.gif)
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Plunger |
Contact Current Rating | 50 mA@ 12 V dc |
Operating Force | 1.57 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 500000Operations |
Operating Temperature Range | -20 → +70°C |
Related links
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
- Grey Plunger Tactile Switch, SPST 5 mA@ 12 V dc
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc