CAMDENBOSS White Button Tact Switch, SPST 50mA 5mm Surface Mount
- RS Stock No.:
- 280-7684
- Mfr. Part No.:
- CST35605S/T
- Brand:
- CAMDENBOSS
Price (ex. GST) Each (In a Pack of 4500)
$0.444
(exc. GST)
$0.488
(inc. GST)
On back order for despatch 20/12/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
4500 + | $0.444 | $1,998.00 |
*price indicative
- RS Stock No.:
- 280-7684
- Mfr. Part No.:
- CST35605S/T
- Brand:
- CAMDENBOSS
- COO (Country of Origin):
- CN
Related links
- CAMDENBOSS White Button Tact Switch, SPST 50mA 5mm Surface Mount
- CAMDENBOSS White Button Tact Switch, SPST 50mA 4.3mm Surface Mount
- CAMDENBOSS Black Button Tact Switch, SPST 50mA 5mm Through Hole
- APEM Red Tact Switch, SPST 50mA 5mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 5mm Surface Mount
- Schurter IP65 White Button Tact Switch, SPST 80 mA
- Schurter IP40 Black Tactile Switch, SPST 50mA 5mm Surface Mount
- APEM Red Tact Switch, SPST 50mA 5mm Through Hole