White Button Tact Switch, SPST 50mA 4.3mm Surface Mount
- RS Stock No.:
- 280-5443
- Distrelec Article No.:
- 135-60-398
- Mfr. Part No.:
- CST35643S
- Brand:
- CAMDENBOSS
Available for back order.
Price (ex. GST) Each
$0.37
(exc. GST)
$0.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.37 |
- RS Stock No.:
- 280-5443
- Distrelec Article No.:
- 135-60-398
- Mfr. Part No.:
- CST35643S
- Brand:
- CAMDENBOSS
Related links
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- White Button Tact Switch, SPST 50mA 5mm Surface Mount
- IP40 Black Tactile Switch, SPST 50mA 4.3mm Surface Mount
- IP40 Black Button Tact Switch, SPST 0.05VA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole
- Red Tact Switch, SPST 50mA 4.3mm Through Hole
- IP65 White Button Tact Switch, SPST 80 mA