Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- RS Stock No.:
- 270-7866
- Mfr. Part No.:
- PHAP5-50VA2K3T2N2
- Brand:
- APEM
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.548
(exc. GST)
$0.603
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.548 | $274.00 |
*price indicative
- RS Stock No.:
- 270-7866
- Mfr. Part No.:
- PHAP5-50VA2K3T2N2
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
Product Details
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 7.3mm |
Actuator Colour | Brown |
Actuator Type | Tactile |
Mounting Type | Through Hole |
Contact Current Rating | 50mA |
Related links
- Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 7.3mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- Brown Tact Switch, SPST 50mA 14mm Through Hole
- Brown Tact Switch, SPST 50mA 5mm Through Hole
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole