IP67 Black Standard Tact Switch, SPST 50mA 1.9mm Surface Mount
- RS Stock No.:
- 262-4411
- Mfr. Part No.:
- PTS645VSM19PSMTR92 LFS
- Brand:
- C & K
4400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4550)
$0.461
(exc. GST)
$0.507
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4550 - 4550 | $0.461 | $2,097.55 |
9100 + | $0.436 | $1,983.80 |
*price indicative
- RS Stock No.:
- 262-4411
- Mfr. Part No.:
- PTS645VSM19PSMTR92 LFS
- Brand:
- C & K
Related links
- IP67 Black Standard Tact Switch, SPST 50mA 1.9mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount