IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 257-0664
- Mfr. Part No.:
- KXT331LHS
- Brand:
- C & K
121 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 8500)
$0.249
(exc. GST)
$0.274
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
8500 + | $0.249 | $2,116.50 |
*price indicative
- RS Stock No.:
- 257-0664
- Mfr. Part No.:
- KXT331LHS
- Brand:
- C & K
Related links
- IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount