Black Top Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5692
- Mfr. Part No.:
- USLPT3026BL1TR
- Brand:
- TE Connectivity
3970 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.887
(exc. GST)
$0.976
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.887 | $8.87 |
50 - 90 | $0.86 | $8.60 |
100 - 490 | $0.833 | $8.33 |
500 - 990 | $0.808 | $8.08 |
1000 + | $0.784 | $7.84 |
*price indicative
- RS Stock No.:
- 239-5692
- Mfr. Part No.:
- USLPT3026BL1TR
- Brand:
- TE Connectivity
Related links
- Black Top Tactile Switch, SPST 50 mA Surface Mount
- IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount