Black Top Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5691
- Mfr. Part No.:
- USLPT3026BL1TR
- Brand:
- TE Connectivity
3970 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.558
(exc. GST)
$0.614
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.558 | $1,116.00 |
4000 - 8000 | $0.54 | $1,080.00 |
10000 + | $0.512 | $1,024.00 |
*price indicative
- RS Stock No.:
- 239-5691
- Mfr. Part No.:
- USLPT3026BL1TR
- Brand:
- TE Connectivity
Related links
- Black Top Tactile Switch, SPST 50 mA Surface Mount
- IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge