White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3764
- Mfr. Part No.:
- EVQQ2M03W
- Brand:
- Panasonic
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.219
(exc. GST)
$0.241
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $0.219 | $438.00 |
10000 + | $0.197 | $394.00 |
*price indicative
- RS Stock No.:
- 238-3764
- Mfr. Part No.:
- EVQQ2M03W
- Brand:
- Panasonic
Related links
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 2mm
- White Push Plate Tactile Switch, SPST 20 mA 1.7mm
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount