Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- RS Stock No.:
- 233-9208
- Mfr. Part No.:
- RKB2SJG250SMTR LFS
- Brand:
- C & K
2225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.356
(exc. GST)
$0.392
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | $0.356 | $8.90 |
100 - 475 | $0.35 | $8.75 |
500 - 975 | $0.344 | $8.60 |
1000 - 2475 | $0.338 | $8.45 |
2500 + | $0.332 | $8.30 |
*price indicative
- RS Stock No.:
- 233-9208
- Mfr. Part No.:
- RKB2SJG250SMTR LFS
- Brand:
- C & K
Related links
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole