Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
- RS Stock No.:
- 223-4077
- Mfr. Part No.:
- MSLPT5252BL4MTR
- Brand:
- TE Connectivity
3995 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.832
(exc. GST)
$0.915
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $0.832 | $4.16 |
50 - 120 | $0.808 | $4.04 |
125 - 245 | $0.784 | $3.92 |
250 - 495 | $0.758 | $3.79 |
500 + | $0.736 | $3.68 |
*price indicative
- RS Stock No.:
- 223-4077
- Mfr. Part No.:
- MSLPT5252BL4MTR
- Brand:
- TE Connectivity
Related links
- Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
- Black Tactile Switch, SPST 50 @ 12 mA @ V dc 4.6mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Tactile Switch, SPST 50 mA @ 12 V dc
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc