Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
- RS Stock No.:
- 223-4072
- Mfr. Part No.:
- MSLPT5252BG1MTR
- Brand:
- TE Connectivity
3960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.703
(exc. GST)
$0.773
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.703 | $7.03 |
100 - 240 | $0.682 | $6.82 |
250 - 490 | $0.661 | $6.61 |
500 - 990 | $0.641 | $6.41 |
1000 + | $0.623 | $6.23 |
*price indicative
- RS Stock No.:
- 223-4072
- Mfr. Part No.:
- MSLPT5252BG1MTR
- Brand:
- TE Connectivity
Related links
- Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
- Black Tactile Switch, SPST 50 @ 12 mA @ V dc 4.6mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Tactile Switch, SPST 50 mA @ 12 V dc
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc