IP00 White Button Tactile Switch, SPST 0.05A 6mm Through Hole
- RS Stock No.:
- 205-1871
- Mfr. Part No.:
- B3F-1000S
- Brand:
- Omron
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.502
(exc. GST)
$1.652
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.502 | $7.51 |
25 - 40 | $1.474 | $7.37 |
45 + | $1.452 | $7.26 |
*price indicative
- RS Stock No.:
- 205-1871
- Mfr. Part No.:
- B3F-1000S
- Brand:
- Omron
Related links
- IP00 White Button Tactile Switch, SPST 0.05A 6mm Through Hole
- IP00 White Cap Tactile Switch, SPST 0.05A 6mm Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA 6mm Through Hole
- Ivory Plunger Tactile Switch, SPST 1.2 VA 6mm Through Hole
- White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- White Button Tactile Switch, SPST 50 mA @ 24 V dc 4.24mm
- White Button Tactile Switch, SPST 50 mA @ 24 V dc 3.56mm