Plunger Tactile Switch, DPST 100 mA Through Hole
- RS Stock No.:
- 176-9551
- Mfr. Part No.:
- PVA1OAH21.2NV2
- Brand:
- C & K
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.726
(exc. GST)
$2.999
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.726 | $27.26 |
*price indicative
Related links
- Plunger Tactile Switch, DPST 100 mA Through Hole
- Keylock Switch, DPST, 100 mA
- IP00 Pink Plunger Tactile Switch, SPST 50 mA Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA Through Hole
- IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPST 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPST 100 mA Slide
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole