IP40 Top Tactile Switch, SPST 50 mA 1.05mm Through Hole
- RS Stock No.:
- 176-9514
- Mfr. Part No.:
- PTS645SK952 LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.285
(exc. GST)
$0.313
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.285 | $14.25 |
*price indicative
Related links
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Through Hole
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 3.4mm Surface Mount
- IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount