IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- RS Stock No.:
- 176-9464
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 2900
$1,037.33
(exc. GST)
$1,141.06
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $1,037.33 | $0.358 |
5 - 24 | $1,006.22 | $0.347 |
25 - 49 | $976.03 | $0.337 |
50 + | $946.75 | $0.326 |
*price indicative
- RS Stock No.:
- 176-9464
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Brand:
- C & K
- COO (Country of Origin):
- CN
Related links
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount